The 02301.25DRT1SW is a 1.25A, 250V axial through hole fuse from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a DC cold resistance of 145mR and is rated for 1500 pieces per package. It meets UL, CSA, and METI approvals and is packaged in tape and reel.
Sign in to ask questions about the Littelfuse 02301.25DRT1SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02301.25DRT1SW technical specifications.
| Approvals | UL, CSA, METI |
| Current Rating | 1.25A |
| DC Cold Resistance | 145mR |
| Diameter | 4.7mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 145mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02301.25DRT1SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.