Fuse Subminiature Slow Blow Acting 2.25A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse 02302.25MXF17P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.