The 02302.25MXSP fuse is a 2.25A, 125V axial lead free through hole fuse from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and has a resistance of 56.2mR. It is approved by UL, CSA, CE, and PSE and is packaged in bulk with 1000 pieces per package.
Littelfuse 02302.25MXSP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 2.25A |
| DC Cold Resistance | 56.7mR |
| Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 56.2mR |
| RoHS Compliant | Yes |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02302.25MXSP to view detailed technical specifications.
No datasheet is available for this part.