Fuse Miniature Medium Time Delay Acting 1A 125V Axial 5 X 20mm Glass Bulk CE/CSA/PSE/UL
Littelfuse 0233001.MXE technical specifications.
| DC Cold Resistance | 180mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 233 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0233001.MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.