
Fuse Miniature Medium Time Delay Acting 1A 125V Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse 0233001.MXEP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 175mR |
| Diameter | 5.8mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0233001.MXEP to view detailed technical specifications.
No datasheet is available for this part.