
Medium blow electric fuse, 8A current rating, 250VAC voltage rating, and 200A interrupt rating. Features a 5x20mm glass body with brass, nickel-plated contacts for holder mounting. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 14.4mR. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse 0234008.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0234008.MXP technical specifications.
| Body Diameter | 5mm |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 14.4mR |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 14.4mR |
| RoHS Compliant | Yes |
| Series | 234 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0234008.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
