Fuse Miniature Fast Acting 0.25A 250V Axial 5 X 20mm Glass Bulk CSA/UL
Sign in to ask questions about the Littelfuse 0235.250MXEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0235.250MXEP technical specifications.
| Approvals | UL, CSA, CE, KC |
| Current Rating | 250mA |
| DC Cold Resistance | 2.25R |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.25R |
| RoHS Compliant | Yes |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0235.250MXEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
