This 250V 250mA through hole fuse is designed for use in a variety of applications. It features a maximum operating temperature range of -55°C to 125°C and is approved to UL, CSA, CE, and KC standards. The fuse has a DC cold resistance of 3.07 ohms and is available in a bulk packaging quantity of 5. It is part of the 239 series from Littelfuse.
Littelfuse 0239.250VXEP technical specifications.
| Approvals | UL, CSA, CE, KC |
| Current Rating | 250mA |
| DC Cold Resistance | 3.07R |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 239 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.