Fuse Miniature Slow Blow Acting 0.7A 250V Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse 0239.700MXE technical specifications.
| Current Rating | 0.7A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 4.12A²s |
| Typical Cold Resistance | 0.5375Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.