
Time delay electric fuse, 4A current rating, 125VAC voltage rating, and 10000A interrupting rating. Features a 5x20mm glass body with a 5.2mm outside diameter. Suitable for inline or holder mounting, this supplemental fuse operates within a -55°C to 125°C temperature range. Approvals include UL, CSA, CE, PSE, and KC, with RoHS compliance.
Sign in to ask questions about the Littelfuse 0239004.MXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0239004.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Body Material | Glass |
| Package/Case | TQFP |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 31.2mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 31.2mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239004.MXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
