The ATO 240 35A 2-Pin Blade Fuse is a lead-free fuse with a current rating of 35A. It features a straight orientation and a blade termination. The fuse has a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 125°C. It is available in a package quantity of 2000 units in bulk packaging.
Sign in to ask questions about the Littelfuse 02400094P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02400094P technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | ATO® 240 |
| Termination | Blade |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02400094P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.