
FUSE CRTRDGE 50MA 250VAC/VDC AXL
Sign in to ask questions about the Littelfuse 0242.050UAT1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0242.050UAT1S technical specifications.
| Package/Case | Axial |
| Current Rating | 50mA |
| DC Cold Resistance | 11.34R |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 242 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.050UAT1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.