The 0242.100HAT1 is a general purpose axial fuse with a current rating of 100mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is packaged in a tape and reel format with 100 pieces per reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0242.100HAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 3.6R |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.100HAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
