FUSE, BARRIER NETWORK 100MA; Voltage Rating V AC: 250V; Voltage Rating V DC: 250V; Fuse Current: 100mA; Breaking...
Littelfuse 0242.100UA1 technical specifications.
| Body Diameter | 3.02mm |
| Fuse Current | 100mA |
| Lead Diameter | 0.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.