
This Littelfuse general purpose axial fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 250V AC and 250V DC and has a current rating of 160mA. The fuse has a DC cold resistance of 3R and is available in a package quantity of 100. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0242.160HAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Axial |
| Current Rating | 160mA |
| DC Cold Resistance | 3R |
| Length | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.160HAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
