
Fuse Fast Acting 0.16A 250V Axial 3.02 X 8.4mm Ammo UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0242.160UAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 160mA |
| DC Cold Resistance | 3R |
| Diameter | 3.02mm |
| Fuse Current | 160mA |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.160UAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.