
Fast-acting cartridge fuse, 160mA current rating and 250V voltage rating. Features SMD/SMT termination for surface mount applications, with dimensions of 3.02mm diameter and 8.4mm length. Operates within a temperature range of -40°C to 125°C and offers a DC cold resistance of 3 Ohms. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse 0242.160UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0242.160UR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 160mA |
| DC Cold Resistance | 3R |
| Diameter | 3.02mm |
| Fuse Current | 160mA |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Outside Diameter | 3.02mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | 242 |
| Size | 3.02mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.02mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.160UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.