
Fast-acting cartridge fuse for general circuit protection. Features a 250V AC/DC voltage rating and a 200mA current rating. Designed for surface mount (SMD/SMT) applications with a compact 3.02mm x 8.4mm cartridge size. Operates across a wide temperature range from -40°C to 125°C, with a DC cold resistance of 2.68 Ohms. Supplied in tape and reel packaging for automated assembly.
Sign in to ask questions about the Littelfuse 0242.200UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0242.200UR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Cold Resistance | 2.68R |
| Diameter | 3.02mm |
| Fuse Current | 200mA |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Outside Diameter | 3.02mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.68R |
| RoHS Compliant | Yes |
| Series | 242 |
| Size | 8.4mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.02mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.200UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
