This 50A 250V axial through hole fuse has a DC cold resistance of 1.6R and operates within a temperature range of -40°C to 125°C. It is available in a package quantity of 100 and is packaged on a tape and reel. The fuse is RoHS compliant and features a termination of axial. It is part of the 242 series from Littelfuse.
Sign in to ask questions about the Littelfuse 0242.250HAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0242.250HAT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 50A |
| DC Cold Resistance | 1.6R |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.250HAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.