
Fast-acting cartridge fuse designed for surface mount applications. Features a 250mA current rating and 250V voltage rating. Constructed with a ceramic body and SMD/SMT termination, measuring 3.02mm in diameter and 8.4mm in length. Operates across a temperature range of -40°C to 125°C with a DC cold resistance of 1.6 Ohms. Supplied in tape and reel packaging for automated assembly.
Sign in to ask questions about the Littelfuse 0242.250UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0242.250UR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| DC Cold Resistance | 1.6R |
| Diameter | 3.02mm |
| Fuse Current | 250mA |
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Outside Diameter | 3.02mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.02mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.250UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
