
Illuminated fuse holder for 10A, 300V AC/DC applications. Features a thermoplastic body with brass contacts plated in tin, designed for panel mounting. Accommodates fuses with a 0.177" diameter and 0.57" length. Operates within a temperature range of -40°C to 85°C, with quick connect terminations.
Sign in to ask questions about the Littelfuse 02450001H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02450001H technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 16mm |
| Fuse Current | 10A |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 245 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02450001H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.