The PICO II 251 fuse is a 125V axial through hole fuse with a current rating of 125mA and a DC cold resistance of 1.7 ohms. It is available in a package quantity of 1000 and is packaged in tape and reel. The fuse is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has approvals from CSA, UR, and QPL, and is suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 0251.125MAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.125MAT1 technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125MAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
