Subminiature very fast-acting fuse with a 125mA current rating and 125V AC/DC voltage rating. Features a ceramic body with axial termination, measuring 2.8mm in diameter and 7.11mm in length. Includes lead-free, axial leads and a DC cold resistance of 1.7 Ohms. Approvals include UL, CSA, PSE, UR, and QPL, with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C and is supplied in an ammo pack.
Littelfuse 0251.125MAT1L technical specifications.
| Approvals | UL, CSA, PSE, UR, QPL |
| Body Diameter | 2.8mm |
| Body Length | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.25A |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 27.78mm |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
