
Subminiature very fast-acting fuse with axial termination, designed for circuit protection. Features a 125mA current rating and 125V AC/DC voltage rating. Constructed with a ceramic body, measuring 2.8mm in diameter and 7.11mm in length, with a DC cold resistance of 1.7 Ohms. UL94 V-0 flammability rating and operating temperature range from -55°C to 125°C. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0251.125MRT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.125MRT1L technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Axial |
| Current | 1.25A |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125MRT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.