
The PICO II 251 fuse is a 125V axial through hole fuse with a current rating of 125mA and a maximum operating temperature of 125°C. It is available in a package quantity of 5000 and is packaged in tape and reel. The fuse is approved by CSA, UR, and QPL and has a DC cold resistance of 1.7R. It is suitable for use in applications where a high level of reliability and performance are required.
Sign in to ask questions about the Littelfuse 0251.125NAT6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.125NAT6L technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125NAT6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.