
The PICO II 251 fuse features axial package and through hole mount, with a current rating of 200mA and a maximum operating temperature of 125°C. It is available in a package quantity of 2000 and is packaged in tape and reel. The fuse is RoHS compliant and approved by CSA, UR, and QPL. It has a DC cold resistance of 895mR and a voltage rating of 125V AC and DC. The PICO II 251 fuse is suitable for use in applications where a high current rating and reliable operation are required.
Sign in to ask questions about the Littelfuse 0251.200PAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.200PAT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 895mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.200PAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
