Subminiature, very fast-acting fuse with a 375mA current rating and 125V AC/DC voltage rating. Features axial termination, a ceramic body, and a UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C. Compliant with RoHS and lead-free standards, this fuse is suitable for through-hole mounting and is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0251.375MAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.375MAT1L technical specifications.
| Approvals | UL, CSA, QPL, UR |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Lead Length | 27.8mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 29.6mR |
| RoHS Compliant | Yes |
| Series | 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.375MAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
