
Very fast-acting electric fuse, 375mA current rating, 125VAC/125VDC voltage rating, with a 50A interrupting rating. Features axial termination, through-hole mounting, and a PICO® II 251 series design. Constructed with epoxy and ceramic body materials, measuring 2.8mm diameter and 7.11mm length. Operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability rating. Compliant with HALOGEN FREE and RoHS standards, and approved by CSA and UR.
Sign in to ask questions about the Littelfuse 0251.375MRT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.375MRT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Body Material | Epoxy, Ceramic |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 395mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.375MRT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
