
The PICO II 251 fuse is a 125V axial through hole fuse with a current rating of 375mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a tape and reel format with 5000 units per package. It is compliant with RoHS regulations and approved by CSA, UR, and QPL.
Littelfuse 0251.375NAT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.