
Very fast-acting electric fuse, 0.75A current rating, 125VAC/125VDC voltage rating, and 50A interrupt capacity. Features axial termination, through-hole mounting, and a compact 2.8mm diameter by 7.11mm length. Constructed with an epoxy and ceramic body, it offers a DC cold resistance of 175mR and operates within a -55°C to 125°C temperature range. This supplemental fuse is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with CSA, UR, and TUV approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, TUV, QPL |
| Body Material | Epoxy, Ceramic |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 175mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 175mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
