
Very fast-acting electric fuse designed for supplemental circuit protection. Features a 750mA current rating and 125VAC/125VDC voltage rating, with a 50A interrupting rating. This through-hole component has axial terminations, a 2.8mm body diameter, and a 7.11mm length. Constructed with an epoxy body and meeting UL94 V-0 flammability standards, it operates across a -55°C to 125°C temperature range. Approvals include CSA, UR, TUV, and QPL, with halogen-free and RoHS compliance.
Sign in to ask questions about the Littelfuse 0251.750MXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251.750MXL technical specifications.
| Approvals | CSA, UR, TUV, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 175mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 175mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.750MXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
