Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole,
Checking distributor stock and pricing after the page loads.
Littelfuse 0251002. technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |