Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED
Littelfuse 0251003 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0251003 to view detailed technical specifications.
No datasheet is available for this part.