The PICO II 251 fuse is a 125V axial through hole fuse with a current rating of 3A and a maximum operating temperature of 125°C. It is available in a packaging quantity of 2000 pieces in an ammo pack. The fuse is RoHS compliant and features a DC cold resistance of 29.5mR. It is suitable for use in a temperature range of -55°C to 125°C.
Sign in to ask questions about the Littelfuse 0251003.PAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251003.PAT1L technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 29.5mR |
| Length | 62.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251003.PAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
