
Very Fast Blow Electric Fuse, 4A current rating, 125VAC/125VDC voltage rating, and 50A interrupting rating. Features a 20.4mΩ DC cold resistance, axial termination, and through-hole mounting. Operates across a -55°C to 125°C temperature range. This supplemental fuse is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0251004.MRT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0251004.MRT1L technical specifications.
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 20.4mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20.4mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251004.MRT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
