Fuse Subminiature Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL
Littelfuse 0251005MXL technical specifications.
| Current Rating | 5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 4.14A²s |
| Typical Cold Resistance | 0.0155Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.