This subminiature fuse features a very fast acting time and a maximum operating temperature of 125 degrees Celsius. It has a current rating of 7 amps and a voltage rating of 125 volts. The fuse is available in an axial termination style and is suitable for use in applications where a high level of reliability is required. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 10.4A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |