The PICO II 253 fuse is a through-hole axial fuse rated for 250mA current and 125V DC voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is approved by UL, CSA, and QPL, and is packaged in bulk quantities of 5. It is part of the Littelfuse PICO II 253 series.
Sign in to ask questions about the Littelfuse 0253.250V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0253.250V technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 665mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PICO® II 253 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0253.250V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.