Fuse Subminiature Very Fast Acting 10A 125V Axial 2.61 X 7.11mm Epoxy Coated Loose Medical CSA/QPL/TUV/UL
Sign in to ask questions about the Littelfuse 0253010.MXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0253010.MXL technical specifications.
| Approvals | UL, CSA, TUV, CCC, QPL |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 7.05mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICO® II 253 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0253010.MXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.