The OMNI-BLOK 254 series fuse is a 7-pole, 10A, 300V chassis mount device. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a bulk packaging quantity of 50 units. It is made with a lead-free material and has a flammability rating of UL94 V-0. The fuse has a screw mount termination and is illuminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540007Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 7 |
| Number of Poles | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Solder |
| Voltage | 400V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02540007Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.