
The OMNI-BLOK 254 series fuse is a 8-pole, 10A, 300V screw mount device. It features a brass contact with tin plating and is lead free. The fuse is available in a bulk packaging quantity of 50 units. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is UL94 V-0 flammability rated and has a 0.177 Dia x 0.57 L (4.5mm x 14.48mm) size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540008Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Solder |
| Voltage | 400V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540008Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.