
Illuminated, single-pole, single-circuit fuse block for cartridge fuses, featuring a 300V AC/DC voltage rating and a 10A current rating. Designed for PCB mounting with through-hole termination, it accommodates fuses with a 0.177" Dia x 0.57" L size. Constructed from UL94 V-0 rated black thermoplastic with brass, tin-plated contacts, this component operates within a -40°C to 85°C temperature range.
Littelfuse 02540101Z technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | OMNI-BLOK® 254 |
| Termination | PC Pin |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540101Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
