
Chassis mount fuse block with a 10A current rating and 300V DC / 400V AC voltage rating. Features a single circuit and pole, quick connect termination, and brass contacts with tin plating. Constructed from black thermoplastic with a UL94 V-0 flammability rating, this illuminated fuse block operates between -40°C and 85°C. Designed for general circuit protection, it accommodates fuses with dimensions of 0.177" Dia x 0.57" L (4.5mm x 14.48mm).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540201Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540201Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
