
The OMNI-BLOK 254 fuse is a 2-pole, 10A device rated for 300V DC. It features a quick connect termination and is designed for chassis mount applications. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540202Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540202Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.