
FUSE BLOCK CART 300V 10A CHASSIS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540203Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02540203Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
