
FUSE BLOCK CART 300V 10A CHASSIS
Littelfuse 02540205Z technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02540205Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.