This 6-pole fuse is rated for 10A and 300V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quick connect termination and is packaged in bulk quantities of 50. The fuse is part of the OMNI-BLOK 254 series and has a flammability rating of UL94 V-0. It is lead free and has a brass contact material with a tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 02540206Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540206Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.