
The OMNI-BLOK 254 series fuse is a 8-pole, 10A chassis mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a flammability rating of UL94 V-0 and is lead free. The fuse has a voltage rating of 300V and is available in a bulk packaging quantity of 50. It is designed for use in circuit protection applications.
Sign in to ask questions about the Littelfuse 02540208Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 02540208Z technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 254 |
| Termination | Quick Connect |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540208Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
