Fuse Fast Acting 0.375A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0255.375NRT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| Diameter | 2.41mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® 255 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0255.375NRT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.