The PICO 255 fuse from Littelfuse is a 125V axial through hole fuse with a current rating of 375mA. It is packaged in a tape and reel format and meets UL and CSA approvals. The fuse has a diameter of 2.41mm and a length of 0.28inch. It is part of the PICO 255 series and contains lead.
Littelfuse 0255.375NRT3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| Diameter | 2.41mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® 255 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0255.375NRT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.